Filter Your Search
1 - 2 of 2 results
|
SN74SSTVF16859S8
Texas Instruments
|
$4.5859 | Yes | Yes | Lifetime Buy | 2.5 V | 2.5 ns | 2.5 ns | 1 | 13 | YES | HVQCCN | 500 MHz | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 500 MHz | 16 mA | TRUE | 2.7 V | 2.5 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | QFN-56 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74SSTVF16859S8G3
Texas Instruments
|
Check for Price | No | Obsolete | 2.6 V | 2.5 ns | 2.5 ns | 1 | 13 | YES | HVQCCN | 500 MHz | POSITIVE EDGE | SSTV | D FLIP-FLOP | CMOS | 500 MHz | 16 mA | TRUE | 2.7 V | 2.5 V | COMMERCIAL | S-PQCC-N56 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | compliant | 8542.39.00.01 | Texas Instruments |