Filter Your Search
1 - 1 of 1 results
![]() |
SN75114DE4
Texas Instruments
|
$1.9880 | Yes | Obsolete | 5 V | 5 V | GATED | 2 | 30 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | 40 µA | GENERAL PURPOSE | 2 | 1.55 V | 40 µA | COMPLEMENTARY | 50 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |