Filter Your Search
1 - 1 of 1 results
|
SN75116NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIG... more | YES | 40 µA | GENERAL PURPOSE | 1 | 2 V | 15 mA | 75 ns | 60 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |