Filter Your Search
1 - 3 of 3 results
|
SN75130D-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-EMITTER | 4 | 37 ns | LINE DRIVER | BIPOLAR | TOTEM-POLE INVERTED OUTPUT; COMMON FAULT FLAG | NO | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75130D
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 4 | 37 ns | LINE DRIVER | BIPOLAR | COMMON FAULT FLAG | YES | 20 µA | IBM 360/370 | 1 | 2.96 V | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN75130DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | STANDARD | 4 | 37 ns | LINE DRIVER | BIPOLAR | COMMON FAULT FLAG | YES | IBM 360/370 | 1 | COMPLEMENTARY | 85 mA | 5.95 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 |