Parametric results for: SN75154DE4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75154de4
Select parts from the table below to compare.
Compare
Compare
SN75154DE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR OPTIONAL +12V SUPPLY; RESPONSE CONTROL EIA-232-E; TIA-232-E; V.28 4 16 mA INVERTED 35 mA 5.5 V 4.5 V 13.2 V 10.8 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01