Filter Your Search
1 - 3 of 3 results
|
SN75172DWR
Texas Instruments
|
$1.2415 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 65 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | V.11; EIA-422-B; EIA-485 | 4 | 1.5 V | 360 µA | COMPLEMENTARY | 60 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75172DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 65 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | V.11; EIA-422-B; EIA-485 | 4 | 1.5 V | COMPLEMENTARY | 60 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SN75172DWRE4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 65 ns | LINE DRIVER | BIPOLAR | YES | 20 µA | V.11; EIA-422-B; EIA-485 | 4 | 1.5 V | 360 µA | COMPLEMENTARY | 60 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |