Filter Your Search
1 - 8 of 8 results
|
SN75188J
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | GATED | TOTEM-POLE | 4 | 175 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-C | 1 | 12 V | INVERTED | 34 mA | 15 V | 7.5 V | NO | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN75188JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | LINE DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN75188J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SN75188J/BURNIN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SN75188J/BURNIN
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN75188J-00
Texas Instruments
|
Check for Price | Obsolete | 9 V | GATED | TOTEM-POLE | 4 | 175 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | NO | EIA-232-C | 1 | INVERTED | 34 mA | 15 V | 7.5 V | NO | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN75188JP4
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN75188J4
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 4 | 350 ns | LINE DRIVER | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | EAR99 | 8542.39.00.01 |