Filter Your Search
1 - 10 of 12 results
|
SN75ALS056DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | INVERTED | 18 ns | 75 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN75ALS056N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | INVERTED | 18 ns | 75 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
SN75ALS056DW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | 100 µA | IEEE 896 | 8 | INVERTED | 18 ns | 75 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN75ALS056N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 18 ns | LINE TRANSCEIVER | TTL | NO | GENERAL PURPOSE | 8 | 18 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN75ALS056DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | 18 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75ALS056DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | 100 µA | IEEE 896 | 8 | INVERTED | 18 ns | 75 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN75ALS056NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | INVERTED | 18 ns | 75 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN75ALS056DW-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 18 ns | LINE TRANSCEIVER | BIPOLAR | NO | GENERAL PURPOSE | 8 | 18 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN75ALS056FK
Texas Instruments
|
Check for Price | No | Obsolete | OPEN-COLLECTOR | 8 | TTL | 1 | INVERTED | 5 V | YES | COMMERCIAL | S-XQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | COMMON CONTROL | BIDIRECTIONAL | 16 mA | 75 mA | 19 ns | |||||||||||||||||||||||||||||||
|
SN75ALS056DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | STANDARD | 8 | 8 | 19 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896 | 8 | 18 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |