Filter Your Search
1 - 3 of 3 results
|
SN75ALS162DWR
Texas Instruments
|
$2.9114 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | TTL | NO | 20 µA | IEEE-488 | 8 | 48 mA | 10 ns | 75 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75ALS162DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 8 | 8 | 20 ns | LINE TRANSCEIVER | TTL | NO | IEEE-488 | 8 | 10 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75ALS162DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 8 | 8 | 20 ns | LINE TRANSCEIVER | TTL | NO | IEEE-488 | 8 | 20 µA | TRUE | 10 ns | 75 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |