Filter Your Search
1 - 3 of 3 results
|
SN75C189ADBR
Texas Instruments
|
$0.4280 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | TRUE | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75C189ADBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75C189ADBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | 6 µs | 700 µA | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |