Filter Your Search
1 - 3 of 3 results
|
SN75C189NSR
Texas Instruments
|
$0.2332 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN75C189NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-F; TIA-232-F; V.28 | 4 | 6 µs | 700 µA | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN75C189NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-F; TIA-232-F; V.28 | 4 | 6 µs | 700 µA | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 |