Parametric results for: SN75C3232PW under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sn75c3232pw
Select parts from the table below to compare.
Compare
Compare
SN75C3232PWR
Texas Instruments
$1.4285 Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C3232PW
Texas Instruments
$1.6722 Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C3232PWG4
Texas Instruments
$1.7520 Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C3232PWRG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
SN75C3232PWRE4
Texas Instruments
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
SN75C3232PWE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown EAR99 8542.39.00.01