Filter Your Search
1 - 1 of 1 results
|
SN75LP1185DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 2 mA | 900 ns | 1 mA | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | EAR99 | 8542.39.00.01 |