Filter Your Search
1 - 3 of 3 results
|
SN75LP196DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 5 | 3 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 2 mA | 900 ns | 1 mA | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN75LP196DBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 5 | 3 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 2 mA | 900 ns | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
SN75LP196DBRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 5 | 3 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 2 mA | 900 ns | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |