Filter Your Search
1 - 1 of 1 results
|
SN75LVDM977DLG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 9 | 9 | 8.8 ns | LINE TRANSCEIVER | CMOS | SUPPORTS SINGLE-ENDED AND LOW-VOLTAGE DIFFERENTIAL SCSI | YES | 50 µA | X3.277; SCSI-2; SCSI-3 | 9 | 200 mV | 2 mA | 10 ns | 26 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 18.415 mm | 2.79 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | unknown | EAR99 | 8542.39.00.01 |