Filter Your Search
1 - 2 of 2 results
|
SN75LVDS051DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | 20 µA | EIA-644; TIA-644 | 2 | 247 mV | 8 mA | 6 ns | 20 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN75LVDS051DG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 2 | 2 | 6 ns | LINE TRANSCEIVER | YES | EIA-644; TIA-644 | 2 | 6 ns | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | unknown |