Filter Your Search
1 - 2 of 2 results
|
SN78L06F
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 20 V | 8.5 V | 6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
SN78L06F
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 20 V | 8.5 V | 6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | 5 % | R-PSSO-F3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |