Filter Your Search
1 - 2 of 2 results
|
SNC54161J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 29 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SNC54161J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 29 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT | 25 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 |