Filter Your Search
1 - 2 of 2 results
|
SNCDC304DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND | 80 MHz | STANDARD | 8 | 75 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||
|
SNCDC304D
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | 50 pF | AS | LOW SKEW CLOCK DRIVER | TTL | CENTER PIN VCC AND GND | 80 MHz | STANDARD | 8 | 75 mA | 1 ns | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 |