Filter Your Search
1 - 1 of 1 results
|
SNDHS100B12
Cosel USA Inc
|
$193.9795 | Yes | Not Recommended | 280 V | 12 V | 400 V | 200 V | 10.8 V | 13.2 V | 8.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.00288 % | 0.833 % | 1 | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | 0.10605 Vrms | HYBRID | 100.8 W | 200 ms | R-XXMA-X | UL, C-UL, EN | 95 °C | -20 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61.5 mm | 127 mm | COSEL CO LTD | unknown | Cosel |