Filter Your Search
1 - 2 of 2 results
|
SNJ5406J
Texas Instruments
|
$7.8224 | Yes | No | Active | 5 V | 23 ns | 23 ns | 6 | 1 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | IOL = 30MA @ VOL = 0.7V; IOH = 0.25MA @ VOH = 30V | 40 mA | 51 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ5406J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 23 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | INVERTER | TTL | 51 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |