Filter Your Search
1 - 3 of 3 results
|
SNJ54198J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 25 MHz | TRUE | 127 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||
|
SNJ54198J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 30 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
SNJ54198J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 35 MHz | TRUE | 127 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |