Filter Your Search
1 - 1 of 1 results
|
SNJ54AHCT14J
Texas Instruments
|
$8.6668 | Yes | No | Active | 5 V | 9 ns | 9 ns | 6 | 1 | NO | DIP | 50 pF | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |