Filter Your Search
1 - 1 of 1 results
![]() |
SNJ54ALS00AW
Texas Instruments
|
$23.7272 | Yes | No | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | DFP | 50 pF | NO | ALS | NAND GATE | TTL | 400 µA | 3 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 |