Filter Your Search
1 - 2 of 2 results
|
SNJ54GTL16923HV
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 6.5 ns | 6.5 ns | 2 | 9 | YES | QFF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 50 mA | 2 | TRUE | 60 mA | 3.45 V | 3.15 V | MILITARY | S-GQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 68 | CERAMIC, GLASS-SEALED | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, QFL68,.5SQ,25 | 68 | not_compliant | 8542.39.00.01 | ||
|
SNJ54GTL16923HVR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 6.5 ns | 2 | 9 | YES | QFF | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | 2 | TRUE | 3.45 V | 3.15 V | MILITARY | S-GQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, GLASS-SEALED | QFL68,.5SQ,25 | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 3.86 mm | 12.51 mm | 12.51 mm | TEXAS INSTRUMENTS INC | QFP | QFF, | 68 | unknown | 8542.39.00.01 |