Filter Your Search
1 - 8 of 8 results
|
SNJ54HC193J
Texas Instruments
|
$11.8349 | Yes | No | Active | 5 V | 375 ns | 55 ns | 1 | 4 | NO | DIP | 14 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 16 MHz | YES | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | HERMETICALLY SEALED, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54HC193WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 375 ns | 1 | 4 | YES | DFP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 16 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNJ54HC193W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 375 ns | 1 | 4 | YES | DFP | 14 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 16 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
SNJ54HC193FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 390 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SNJ54HC193FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 375 ns | 1 | 4 | YES | QCCN | 14 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 16 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
SNJ54HC193J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 75 ns | 1 | 4 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 14 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SNJ54HC193FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 375 ns | 1 | 4 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | SEPARATE UP/DOWN CLOCK | 16 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SNJ54HC193FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 75 ns | 1 | 4 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | BINARY COUNTER | CMOS | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 14 MHz | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 |