Filter Your Search
1 - 3 of 3 results
|
SNJ54HC365FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 180 ns | 29 ns | 1 | 6 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||
|
SNJ54HC365FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | 6 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54HC365FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 180 ns | 1 | 6 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |