Filter Your Search
1 - 2 of 2 results
|
SNJ54HC366FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | 6 | YES | QCCN | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SNJ54HC366FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 180 ns | 1 | 6 | YES | QCCN | 3-STATE | HC/UH | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 2 | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | QLCC | 20 |