Parametric results for: SNJ54LS164J under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: snj54ls164j
Select parts from the table below to compare.
Compare
Compare
SNJ54LS164J
Texas Instruments
$3.8330 Yes No Active 5 V 32 ns 32 ns 1 8 NO DIP 25 MHz 15 pF RIGHT NO POSITIVE EDGE LS SERIAL IN PARALLEL OUT TTL GATED SERIAL INPUTS (A AND B) 25 MHz 8 mA TRUE 27 mA 5.25 V 4.75 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
SNJ54LS164J-00
Texas Instruments
Check for Price Obsolete 5 V 32 ns 1 8 NO DIP 15 pF RIGHT POSITIVE EDGE LS SERIAL IN PARALLEL OUT TTL 36 MHz TRUE 27 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01