Filter Your Search
1 - 2 of 2 results
|
SNJ54LS190FK
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 36 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
SNJ54LS190FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 36 ns | 1 | 4 | YES | QCCN | 20 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | DECADE COUNTER | TTL | TCO OUTPUT | 20 MHz | YES | 4 mA | SYNCHRONOUS | 35 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |