Filter Your Search
1 - 2 of 2 results
|
SNJ54LS375J
Texas Instruments
|
$10.2658 | Yes | No | Active | 5 V | 30 ns | 27 ns | 4 | 2 | NO | DIP | 15 pF | NO | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 35 MHz | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54LS375J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 2 | 2 | NO | DIP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |