Filter Your Search
1 - 2 of 2 results
|
SNJ55113FK
Texas Instruments
|
$31.1619 | Yes | No | Active | 5 V | 5 V | GATED | 2 | 20 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 40 A | COMPLEMENTARY | 65 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ55113FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | 2 | 20 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 65 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 |