Filter Your Search
1 - 2 of 2 results
|
SNJ55114J
Texas Instruments
|
$12.1875 | Yes | No | Active | 5 V | 5 V | GATED | 2 | 20 ns | LINE DRIVER | BIPOLAR | CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | YES | 40 µA | GENERAL PURPOSE | 2 | 1.6 V | 40 A | COMPLEMENTARY | 50 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ55114J
Military Specifications
|
Check for Price | Obsolete | LINE DRIVER | Not Qualified | MILITARY SPECIFICATIONS | , | unknown | EAR99 | 8542.39.00.01 |