Parametric results for: SNJ55183FK under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: snj55183fk
Select parts from the table below to compare.
Compare
Compare
SNJ55183FK
Texas Instruments
Check for Price No No Obsolete 5 V GATED TOTEM-POLE 2 16 ns LINE DRIVER BIPOLAR YES 120 µA GENERAL PURPOSE 2 1.3 V COMPLEMENTARY 36 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
SNJ55183FKR
Texas Instruments
Check for Price Obsolete 5 V GATED TOTEM-POLE 2 16 ns LINE DRIVER BIPOLAR YES GENERAL PURPOSE 2 COMPLEMENTARY 36 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown EAR99 8542.39.00.01