Filter Your Search
1 - 1 of 1 results
|
SNJ55453BFK
Texas Instruments
|
$30.0967 | Yes | No | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 25 ns | 25 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | TRUE | 68 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |