Filter Your Search
1 - 1 of 1 results
![]() |
SNJ55LBC174FK
Texas Instruments
|
$38.1805 | Yes | No | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 40 ns | LINE DRIVER | BICMOS | YES | 100 µA | EIA-485 | 4 | 1.1 V | 60 mA | 7 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |