Filter Your Search
1 - 10 of 12 results
|
RSP-150-12
Mean Well
|
$43.1702 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 12.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
SP-150-12
Mean Well
|
$45.1310 | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.4 V | 13.2 V | 12.5 A | 1 | NO | YES | ALSO OPERATES IN 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-XXMA-X | UL, TUV, CE | 55 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | |||||||||||
|
USP-150-12
Mean Well
|
$47.5056 | Yes | Obsolete | 115 V | 12 V | 230 V | 90 V | 11 V | 13.2 V | 12.5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 91.5 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.03535 Vrms | HYBRID | OTHER | 150 W | R-XXFM-X7 | CE, EAC, EN, IEC, UL | 65 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | XFM, | ||||||||||
|
AMESP150-12S277NZ
Aimtec
|
$52.2107 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.2 V | 13.8 V | 12.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85.5 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||
|
ASP-150-12
Mean Well
|
$52.5341 | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11 V | 13.2 V | 11 A | 1 | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.106 Vrms | 132 W | UL, TUV | 60 °C | -20 °C | 60.7 mm | 169 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||
|
AMESP150-12S277NZ-Q
Aimtec
|
$54.4793 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.2 V | 13.8 V | 12.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85.5 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||
|
AMESP150-12S277NZ-P
Aimtec
|
$56.7355 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.2 V | 13.8 V | 12.5 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 85.5 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | R-MXMA-X | CISPR, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | |||||||||
|
AWSP150-12
Triad Magnetics
|
$67.5666 | Yes | Yes | Active | 110 V | 12 V | 264 V | 88 V | 12.5 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | COMMERCIAL | 150 W | R-XXMA-X7 | TUV, UL | 60 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 98 mm | 199 mm | TRIAD MAGNETICS | compliant | Triad Magnetics | Module-7 | |||||||||||||
|
SP150-12/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SP150-12
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 12 V | 264 V | 90 V | 11.4 V | 13.2 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 150 W | R-XXMA-X8 | 45 °C | -10 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-8 |