Parametric results for: SP-150-5 under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: sp1505
Select parts from the table below to compare.
Compare
Compare
RSP-150-5
Mean Well
$45.9761 Yes Active 115 V 5 V 264 V 85 V 4.75 V 5.5 V 30 A 1 NO YES 120 -370VDC INPUT ALSO AVAILABLE AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 87 % 0.5 % 1 % 1 OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL 0.03535 Vrms HYBRID 150 W R-XXMA-X CB, CCC, CE, EAC, EN, TUV, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 99 mm 199 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant EAR99 Mean Well
SP-150-5
Mean Well
$54.8900 Obsolete 115 V 5 V 264 V 85 V 4.75 V 5.5 V 30 A 1 NO YES ALSO OPERATES IN 120-370VDC AC-DC POWER FACTOR CORRECTION MODULE 77.5 % 0.5 % 1 % 1 THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID 150 W R-XXMA-X UL, TUV, CE 55 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well
AWSP150-5
Triad Magnetics
$61.4840 Yes Yes Active 110 V 5 V 264 V 88 V 30 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 75 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.05303 Vrms HYBRID COMMERCIAL 150 W R-XXMA-X7 TUV, UL 60 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 98 mm 199 mm TRIAD MAGNETICS Module-7 compliant
AMESP150-5SNZ
Aimtec
Check for Price Yes Active 115 V 5 V 264 V 85 V 4.75 V 5.5 V 30 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 87 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.03535 Vrms HYBRID OTHER 150 W R-MXMA-X10 EN, IEC, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 10 METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED AIMTEC INC PACKAGE-10 unknown 2020-05-01
SP150-5/DRL
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Contact Manufacturer AC-DC POWER FACTOR CORRECTION MODULE ASTRODYNE TDI CORP compliant EAR99
SP150-5
Astrodyne TDI Power Supplies & EMI Filters
Check for Price Contact Manufacturer 115 V 5 V 264 V 90 V 4.75 V 5.5 V 1 NO YES ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC AC-DC POWER FACTOR CORRECTION MODULE 1 HYBRID OTHER 150 W R-XXMA-X8 30 °C -10 °C 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ASTRODYNE TDI CORP PACKAGE-8 compliant EAR99
HSP-150-5
Mean Well
Check for Price Obsolete AC-DC POWER FACTOR CORRECTION MODULE NOT SPECIFIED NOT SPECIFIED MEAN WELL ENTERPRISES CO LTD , compliant EAR99 Mean Well