Filter Your Search
1 - 10 of 18 results
|
RSP-320-12
Mean Well
|
$55.6094 | Yes | Active | 115 V | 12 V | 264 V | 88 V | 10 V | 13.2 V | 26.7 A | 1 | NO | YES | ALSO OPERATES IN 124 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 320.4 W | 3.05 s | R-XXMA-X | UL, TUV, EN, CC, BSMI, AS, IEC, | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
RSP-320-13.5
Mean Well
|
$56.9025 | Yes | Active | 115 V | 13.5 V | 264 V | 88 V | 12 V | 15 V | 23.8 A | 1 | NO | YES | ALSO OPERATES IN 124 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 321.3 W | 3.05 s | R-XXMA-X | UL, TUV, EN, CC, BSMI, AS, IEC, | 70 °C | -30 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||
|
RSP-320-15
Mean Well
|
$58.3583 | Yes | Active | 115 V | 15 V | 264 V | 88 V | 13.5 V | 18 V | 21.4 A | 1 | NO | YES | ALSO OPERATES IN 124 TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88.5 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 321 W | 3.05 s | R-XXMA-X | UL, TUV, EN, CC, BSMI, AS, IEC, | 70 °C | -30 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||
|
AMESP320-12S277NZ
Aimtec
|
$77.2387 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10 V | 13.2 V | 26.7 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 86.5 % | 0.3 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 320.4 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | Module | |||||||||||
|
AMESP320-15S277NZ
Aimtec
|
$102.7694 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 21.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.3 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 321 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | Module | |||||||||||
|
AMESP320-12S277NZ-P
Aimtec
|
$104.8325 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10 V | 13.2 V | 26.7 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 86.5 % | 0.3 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 320.4 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | Module | |||||||||||
|
AMESP320-15S277NZ-P
Aimtec
|
$104.8325 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 21.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.3 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 321 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | Module | |||||||||||
|
AMESP320-12S277NZ-Q
Aimtec
|
$106.0399 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10 V | 13.2 V | 26.7 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 86.5 % | 0.3 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 320.4 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | Module | |||||||||||
|
AMESP320-15S277NZ-Q
Aimtec
|
$106.0399 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 18 V | 21.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.3 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 321 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | compliant | Module | |||||||||||
|
AMESP320-15SNZ-Q
Aimtec
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 21.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.3 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.053025 Vrms | HYBRID | 321 W | R-MXMA-X | CIS, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 115 mm | 215 mm | 31 mm | AIMTEC INC | compliant | EAR99 | , | 2020-05-21 |