Filter Your Search
1 - 10 of 223 results
|
SP-50
Triad Magnetics
|
$14.7306 | Yes | Yes | Active | 1:1.1 | 1 kV | 98 Ω | 500 OHMS CT | 600 OHMS | 300 Hz | 100 kHz | GENERAL PURPOSE AUDIO TRANSFORMER | GENERAL PURPOSE | 1 | 1 | e4 | THROUGH HOLE MOUNTED | NO | GOLD OVER NICKEL | 11.81 mm | 10.41 mm | 7.87 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | Triad Magnetics | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP5055SMP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 1 | e0 | 80 °C | -20 °C | YES | TIN LEAD | 9.9 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | PLL FREQUENCY SYNTHESIZER | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | 80 mA | 5.3 V | 4.7 V | 5 V | BIPOLAR | COMMERCIAL EXTENDED | GULL WING | 1.27 mm | DUAL | |||||||||||||||||||||||||||||||||||||||||||
|
SP505ACF/TR
Sipex Corporation
|
Check for Price | No | Transferred | e0 | 70 °C | YES | TIN LEAD | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | S-PQFP-G80 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | 225 | Not Qualified | BICMOS | COMMERCIAL | GULL WING | 635 µm | QUAD | YES | 7 | 3 | 3.2 mA | 500 ns | 5 V | |||||||||||||||||||||||||||||||||||||||||||||||
|
SP5011
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP5055GS/KG/MPCD
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | e3 | 80 °C | -20 °C | YES | MATTE TIN | 9.9 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | PLL FREQUENCY SYNTHESIZER | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 1.75 mm | 5.3 V | 4.7 V | 5 V | COMMERCIAL EXTENDED | GULL WING | 1.27 mm | DUAL | SOIC | 16 | |||||||||||||||||||||||||||||||||||||||||||
|
SP5062
Dynex Semiconductor
|
Check for Price | No | Obsolete | e0 | 70 °C | -10 °C | NO | Tin/Lead (Sn/Pb) | GEC PLESSEY SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | R-PDIP-T14 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 60 mA | 5 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP5055MP
Dynex Semiconductor
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | GEC PLESSEY SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | 80 mA | 5 V | BIPOLAR | COMMERCIAL | GULL WING | 1.27 mm | DUAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP500B15
YAGEO Corporation
|
Check for Price | Yes | Active | EXCELLENT CLAMPING CAPABILITY, TR, 7 INCH : 500 | 150 °C | -65 °C | YES | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | AVALANCHE | C BEND | DUAL | 2018-11-05 | 18.5 V | 16.7 V | 17.6 V | 40 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-214AA | 1 | UNIDIRECTIONAL | 5 W | 15 V | 1 µA | 15 V | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||
|
SP5052
Dynex Semiconductor
|
Check for Price | No | Obsolete | e0 | 65 °C | NO | Tin/Lead (Sn/Pb) | GEC PLESSEY SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | R-XDIP-T18 | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5 V | BIPOLAR | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SP508EF-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | e3 | 85 °C | -40 °C | YES | MATTE TIN | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | S-PQFP-G100 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | 250 | Not Qualified | BICMOS | INDUSTRIAL | GULL WING | 500 µm | QUAD | YES | 8 | 4 | 3.2 mA | 60 ns | 5 V | 40 |