Filter Your Search
1 - 10 of 10 results
|
RSP-75-5
Mean Well
|
$22.7346 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
SP-75-5
Mean Well
|
$42.4900 | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.5 V | 15 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 76 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 75 W | R-XXMA-X | UL, TUV | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | |||||||||||
|
AMESP75-5S277NZ-Q
Aimtec
|
$45.3772 | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
AMESP75-5S277NZ
Aimtec
|
$45.5536 | Active | 115 V | 5 V | 305 V | 85 V | 4.75 V | 5.5 V | 15 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | |||||||||
|
AMESP75-5S277NZ-P
Aimtec
|
$46.7010 | Active | 115 V | 5 V | 305 V | 85 V | 4.75 V | 5.5 V | 15 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | |||||||||
|
AMESP75-5SNZ-Q
Aimtec
|
Check for Price | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | , | 2020-05-25 | |||||||||||||||||||||||||||||||||||||||||
|
SP75-5/DRL
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | AC-DC POWER FACTOR CORRECTION MODULE | ASTRODYNE TDI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AMESP75-5SNZ-P
Aimtec
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 15 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | CE, CIS, EN, IEC, UL | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | EAR99 | , | 2020-05-25 | |||||||||
|
SP75-5
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 5 V | 264 V | 90 V | 4.75 V | 5.5 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 75 W | R-XXMA-X6 | 30 °C | -10 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-6 | ||||||||||||||||||||
|
AMESP75-5SNZ
Aimtec
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 15 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | CE, CIS, EN, IEC, UL | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown | EAR99 | , | 2020-05-25 |