Filter Your Search
1 - 1 of 1 results
|
SP1-2505-2
Sipex Corporation
|
Check for Price | Obsolete | 8 mV | 30 V/us | 250 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V/us | 20 V | MILITARY | 12000 | 15000 | R-CDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.352 mm | SIPEX CORP | MINI, CERAMIC, DIP-14 | unknown |