Filter Your Search
1 - 1 of 1 results
|
SP1-2540-2
Sipex Corporation
|
Check for Price | No | Obsolete | 15 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | 350 V/us | 17.5 V | MILITARY | 400000 | 5000 | YES | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | unknown | EAR99 | 8542.33.00.01 |