Filter Your Search
1 - 10 of 14 results
|
RSP-100-15
Mean Well
|
$30.3016 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||
|
MSP-100-15
Mean Well
|
$41.1095 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||||||||||||||||||||||||||||||
|
AMESP100-15S277NZ
Aimtec
|
$52.4992 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 14.3 V | 16.5 V | 6.7 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 100.5 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
DSP100-15
TDK-Lambda Corporation
|
$69.1782 | Yes | Transferred | 115 V | 15 V | 264 V | 90 V | 13.5 V | 16.5 V | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 75 W | R-XXFM-X6 | UL, CE, EN, CSA, IEC | 71 °C | -25 °C | 6 | UNSPECIFIED | XFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | compliant | EAR99 | PACKAGE-6 | |||||||||||||||
|
AMESP100-15S277NZ-P
Aimtec
|
$71.3691 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 14.3 V | 16.5 V | 6.7 A | 1 | NO | YES | ALSO OPERATES AT 120 TO 430 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 100.5 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 99 mm | 179 mm | 31 mm | AIMTEC INC | compliant | ||||||||||
|
AMESP100-15S277NZ-Q
Aimtec
|
$72.7584 | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
SP100-15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Not Recommended | 115 V | 15 V | 264 V | 90 V | 14.3 V | 16.5 V | 1 | NO | YES | ALSO OPERATES WITH INPUT VOLTAGE 120 TO 370 DC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 100 W | R-XXMA-X8 | 50 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | compliant | EAR99 | PACKAGE-8 | ||||||||||||||||||||
|
ESP100-15S
Traco Power
|
Check for Price | Yes | End Of Life | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 7 A | 1 | NO | YES | ALSO OPERATE WITH 110-350VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.1 % | 0.2 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE | 0.053025 Vrms | HYBRID | 100 W | 800 ms | R-XXMA-X | UL, EN | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 187 mm | 93 mm | unknown | |||||||||||||
|
AMESP100-15SNZ-P
Aimtec
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | EAR99 | 2020-05-25 | ||||||||||||||||||||||||||||||||||||||||||
|
AMESP100-15SNZ
Aimtec
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | unknown | EAR99 | 2020-05-25 |