Filter Your Search
1 - 1 of 1 results
|
SP2-P-DC12V
Panasonic Electronic Components
|
$19.4623 | Yes | Yes | Active | 12 V | 300 mW | 480 Ω | 15 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 8.4 V | 1.2 V | 12 V | 3750VA@250VAC | 15A@250VAC | 300W@30VDC | 10A@30VDC | 30 mΩ | Random | 1 GΩ | 30 ms | 20 ms | CSA; TUV; UL | -50 °C | 60 °C | AC/DC | Silver Tin Oxide | GOLD | THROUGH HOLE-STRAIGHT | 10 | BOX | 2 FORM C | NO | SOLDER | 25.6 mm | 22 mm | 50 mm | 50mm x 25.6mm x 22mm | 0.004000508001016002 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |