Filter Your Search
1 - 8 of 8 results
|
SP202EET
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | MS-013AA, SOIC-16 | unknown | ||||||||
|
SP202EET
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOP, SOP16,.4 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||
|
SP202EET/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | MS-013AA, SOIC-16 | unknown | |||||||||
|
SP202EET-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, MS-013AA, SOIC-16 | unknown | EXAR | |||||||
|
SP202EET-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, MS-013AA, SOIC-16 | unknown | ||||||||
|
SP202EET-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | LEAD FREE, MS-013AA, SOIC-16 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 | EXAR | ||
|
SP202EET-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-D; V.28 | 2 | 1 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||
|
SP202EET-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | CMOS | NO | 200 µA | EIA-232-D; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOP, SOP16,.4 | compliant | SOIC | 16 | EAR99 | 8542.39.00.01 |