Filter Your Search
1 - 3 of 3 results
|
SP206EP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | DIP, DIP24,.3 | unknown | ||||||||||||||
|
SP206EP-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | NO | INDUSTRIAL | R-PDIP-T24 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-24 | unknown | DIP | 24 | ||||||||||||||
|
SP206EP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 4 | 3 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | INVERTED | 10 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP24,.3 | unknown |