Filter Your Search
1 - 10 of 23 results
|
SP207EHEP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | PLASTIC, DIP-24 | compliant | ||||||||||||
|
SP207EHET-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOP, | unknown | |||||||||
|
SP207EHCT-L
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e3 | 3 | 70 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC-24 | unknown | SOIC | 24 | ||||||||
|
SP207EHCA-L
Exar Corporation
|
Check for Price | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | EXAR CORP | unknown | ||||||||||||
|
SP207EHCA-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP, | unknown | ||||||||||
|
SP207EHET
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | 500 ns | 6 mA | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOP, SOP24,.4 | unknown | ||||||
|
SP207EHCT-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOP, | unknown | ||||||||||
|
SP207EHCA
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | 500 ns | 6 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 2 | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | SIPEX CORP | SSOP, SSOP24,.3 | unknown | ||||||
|
SP207EHCP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | 500 ns | 6 mA | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP24,.6 | unknown | |||||||||
|
SP207EHEA-L
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | YES | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP-24 | unknown | SSOP | 24 |