Filter Your Search
1 - 3 of 3 results
|
SP207EHEP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 500 ns | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | PLASTIC, DIP-24 | compliant | ||||||||
|
SP207EHEP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 3 | 10 V | 3.2 mA | 500 ns | 6 mA | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.92 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP24,.6 | unknown | ||||
|
SP207EHEP
MaxLinear Inc
|
Check for Price | Obsolete | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 |