Parametric results for: SP211ECAL under Line Driver or Receivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sp211ecal
Select parts from the table below to compare.
Compare
Compare
SP211ECA-L/TR
MaxLinear Inc
$1.1384 Yes Active 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE NO EIA-232; V.28 4 1.5 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP211ECA-L
Exar Corporation
Check for Price Yes Yes Obsolete 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm EXAR CORP LEAD FREE, PLASTIC, SSOP-28 compliant EAR99 8542.39.00.01 EXAR SSOP 28
SP211ECA-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm EXAR CORP SSOP, SSOP28,.3 compliant EAR99 8542.39.00.01 EXAR SSOP 28
SP211ECA-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm SIPEX CORP PLASTIC, SSOP-28 unknown EXAR
SP211ECA-L
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 4 5 LINE TRANSCEIVER CMOS LOW POWER SHUTDOWN AND TRI-STATE ENABLE NO 1 mA EIA-232; V.28 4 10 V 3.2 mA 1.5 µs 6 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 1.99 mm 5.29 mm SIPEX CORP PLASTIC, SSOP-28 unknown EXAR